Siemens Protective Film Protective Film For Use With HMI PC67x, PC87x and IL77, PC577, 12 In: PC477 PLC Siemen S7

Subtotal (1 pack of 10 units)*

$316.90

(exc. GST)

$348.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$31.69$316.90

*price indicative

RS Stock No.:
253-4172
Mfr. Part No.:
6AV76712BA000AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Protective Film

Accessory Type

Protective Film

For Use With HMI

PC67x, PC87x and IL77, PC577, 12 In: PC477

For Use With PLC

Siemen S7

IP Rating

IP66, IP65

Hazardous Area Certification

No

Standards/Approvals

REACH, SEMI F47, EAC, CE, Directive 2014/35/EC, UL, cUL, C-Tick (RCM), KCC

Series

6EV76

COO (Country of Origin):
DE
The Siemens non-reflecting protective film is suitable for 12 inch touch devices.

0.2 mm thickness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy