Siemens Protective Film Protective Film For Use With HMI Mobile Panel 277 10 in PLC Siemen S7
- RS Stock No.:
- 253-4093
- Distrelec Article No.:
- 304-23-588
- Mfr. Part No.:
- 6AV66457AB150AS0
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
$906.96
(exc. GST)
$997.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $90.696 | $906.96 |
*price indicative
- RS Stock No.:
- 253-4093
- Distrelec Article No.:
- 304-23-588
- Mfr. Part No.:
- 6AV66457AB150AS0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Protective Film | |
| Accessory Type | Protective Film | |
| For Use With HMI | Mobile Panel 277 10 in | |
| For Use With PLC | Siemen S7 | |
| IP Rating | IP65, IP66 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | SEMI F47, C-Tick (RCM), CE, KCC, EAC, REACH, cUL, UL, Directive 2014/35/EC | |
| Series | 6EV66 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Protective Film | ||
Accessory Type Protective Film | ||
For Use With HMI Mobile Panel 277 10 in | ||
For Use With PLC Siemen S7 | ||
IP Rating IP65, IP66 | ||
Hazardous Area Certification No | ||
Standards/Approvals SEMI F47, C-Tick (RCM), CE, KCC, EAC, REACH, cUL, UL, Directive 2014/35/EC | ||
Series 6EV66 | ||
- COO (Country of Origin):
- DE
The Siemens type 10 plastic non-reflecting protective film is suitable for 10 inch touch devices.
0.3 mm thickness
- RS Stock No. 2534160
- Mfr. Part No. 6AV68810VJ200AA0
Each
$1,028.29
- RS Stock No. 2534125
- Mfr. Part No. 6AV66715BC000AX0
Each (In a Pack of 2)
$270.18
- RS Stock No. 2534114
- Mfr. Part No. 6AV66713CC000AX0
Each (In a Pack of 10)
$31.596
- RS Stock No. 2534173
- Mfr. Part No. 6AV76721CE000AA0
Each (In a Pack of 10)
$57.141
Related links
- Siemens Protective Film Protective Film For Use With HMI Mobile Panel 277 8 in PLC Siemen S7
- Siemens Service Pack Service Pack For Use With HMI Mobile Panel 277 10 in PLC Siemen S7
- Siemens Protective Film Protective Film For Use With HMI Mobile Panel 170, Mobile Panel 177 PLC Siemen S7
- Siemens Protective Film Protective Film For Use With HMI KTP 1000 Basic Thin Client 10 PLC Siemen S7
- Siemens Labelling Strip Label For Use With HMI Mobile Panel 277 PLC Siemen S7
- Siemens Protective Film Protective Film For Use With HMI MP 277 8 In PLC Siemen S7
- Siemens Protective Film Protective Film For Use With HMI MP 270B 6 In TP 277 6, TP 270 6 PLC Siemen S7
- Siemens Protective Film Protective Film For Use With HMI 22 In Widescreen Flat Panel PLC Siemen S7










