Siemens Protective Film Protective Film For Use With HMI TP 070, C7-635, TP 170A/B, TP 170Micro PLC Siemen S7
- RS Stock No.:
- 253-4085
- Mfr. Part No.:
- 6AV65741AD004AX0
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
$217.84
(exc. GST)
$239.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $21.784 | $217.84 |
*price indicative
- RS Stock No.:
- 253-4085
- Mfr. Part No.:
- 6AV65741AD004AX0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Protective Film | |
| Accessory Type | Protective Film | |
| For Use With HMI | TP 070, C7-635, TP 170A/B, TP 170Micro | |
| For Use With PLC | Siemen S7 | |
| IP Rating | IP66, IP65 | |
| Standards/Approvals | EAC, REACH, CE, UL, cUL, KCC, Directive 2014/35/EC, C-Tick (RCM), SEMI F47 | |
| Hazardous Area Certification | No | |
| Series | 6EV65 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Protective Film | ||
Accessory Type Protective Film | ||
For Use With HMI TP 070, C7-635, TP 170A/B, TP 170Micro | ||
For Use With PLC Siemen S7 | ||
IP Rating IP66, IP65 | ||
Standards/Approvals EAC, REACH, CE, UL, cUL, KCC, Directive 2014/35/EC, C-Tick (RCM), SEMI F47 | ||
Hazardous Area Certification No | ||
Series 6EV65 | ||
- COO (Country of Origin):
- DE
The Siemens type 1 plastic protective film is suitable for 6 inch devices.
0.125 mm thickness
Related links
- Siemens Service Pack Service Pack For Use With HMI OP 270 6 MP 270B 6 In TP 170A/B TP
- Siemens Protective Film Protective Film For Use With HMI MP 270B 6 In TP 277 6, TP 270 6 PLC Siemen S7
- Siemens Protective Film Protective Film For Use With HMI TP 177B 4 in, KTP 400 Basic PLC Siemen S7
- Siemens Protective Film Protective Film For Use With HMI 22 In Widescreen Flat Panel PLC Siemen S7
- Siemens Protective Film Protective Film For Use With HMI 19Z Widescreen Flat Panel PLC Siemen S7
- Siemens Protective Film Protective Film For Use With HMI Panel PC477, MP 377 PLC Siemen S7
- Siemens Protective Film Cover Foil For Use With HMI TD400C PLC Siemen S7
- Siemens Protective Film Protective Film For Use With HMI PC67x PC577, 12 In: PC477 PLC Siemen S7
