Siemens Protective Film Protective Film For Use With HMI 22 In Widescreen Flat Panel PLC Siemen S7
- RS Stock No.:
- 253-4160
- Mfr. Part No.:
- 6AV68810VJ200AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,028.29
(exc. GST)
$1,131.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,028.29 |
*price indicative
- RS Stock No.:
- 253-4160
- Mfr. Part No.:
- 6AV68810VJ200AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Protective Film | |
| Accessory Type | Protective Film | |
| For Use With HMI | 22 In Widescreen Flat Panel | |
| For Use With PLC | Siemen S7 | |
| IP Rating | IP65, IP66 | |
| Standards/Approvals | UL, Directive 2014/35/EC, REACH, KCC, cUL, CE, C-Tick (RCM), SEMI F47, EAC | |
| Hazardous Area Certification | No | |
| Series | 6EV68 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Protective Film | ||
Accessory Type Protective Film | ||
For Use With HMI 22 In Widescreen Flat Panel | ||
For Use With PLC Siemen S7 | ||
IP Rating IP65, IP66 | ||
Standards/Approvals UL, Directive 2014/35/EC, REACH, KCC, cUL, CE, C-Tick (RCM), SEMI F47, EAC | ||
Hazardous Area Certification No | ||
Series 6EV68 | ||
- COO (Country of Origin):
- DE
The Siemens type 1 plastic protective film is suitable for 22 inch devices. It is non-reflecting, matte, can be removed without residue, hard coated, and dirt-repellent.
Non-antistatic, non-reflecting, scratch-resistant
- RS Stock No. 2534093
- Mfr. Part No. 6AV66457AB150AS0
Each (In a Pack of 10)
$90.696
- RS Stock No. 2534159
- Mfr. Part No. 6AV68810UJ200AA0
Each
$770.15
- RS Stock No. 2534173
- Mfr. Part No. 6AV76721CE000AA0
Each (In a Pack of 10)
$57.141
- RS Stock No. 2534177
- Mfr. Part No. 6XV14404AN25
Each
$1,959.29
Related links
- Siemens Protective Film Protective Film For Use With HMI 19Z Widescreen Flat Panel PLC Siemen S7
- Siemens Protective Film Protective Film For Use With HMI Panel PC477, MP 377 PLC Siemen S7
- Siemens Protective Film Protective Film For Use With HMI TP 177B 4 in, KTP 400 Basic PLC Siemen S7
- Siemens Protective Film Protective Film For Use With HMI PC67x PC577, 12 In: PC477 PLC Siemen S7
- Siemens Protective Film Protective Film For Use With HMI KTP 1000 Basic Thin Client 10 PLC Siemen S7
- Siemens Protective Film Protective Film For Use With HMI MP 270B 6 In TP 277 6, TP 270 6 PLC Siemen S7
- Siemens Protective Film Protective Film For Use With HMI MP 277 8 In PLC Siemen S7
- Siemens Protective Film Protective Film For Use With HMI TP 070 TP 170A/B, TP 170Micro PLC Siemen S7












