Siemens SIMATIC S7 Series Series Memory Card for Use with S7-400
- RS Stock No.:
- 226-4080
- Mfr. Part No.:
- 6ES7952-1KT00-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$8,651.95
(exc. GST)
$9,517.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,651.95 |
*price indicative
- RS Stock No.:
- 226-4080
- Mfr. Part No.:
- 6ES7952-1KT00-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Memory Card | |
| Product Type | Memory Card | |
| Series | SIMATIC S7 Series | |
| For Use With | S7-400 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Memory Card | ||
Product Type Memory Card | ||
Series SIMATIC S7 Series | ||
For Use With S7-400 | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC S7 Series Memory Card, For Use With S7-400 - 6ES7952-1KT00-0AA0
This memory card provides non-hazardous removable storage for industrial PLC systems and is designed to function within SIMATIC S7 environments. It is intended for use with S7-400 controllers and meets relevant UK and European regulatory marks for industrial automation deployment.
Features and Benefits:
• Compatible with S7-400 controllers for straightforward integration
• Accessory format tailored to S7 series installations for seamless fit
• Conforms to CE and UKCA standards for regulatory acceptance
• Designed for industrial PLC memory card roles in control systems
• Accessory format tailored to S7 series installations for seamless fit
• Conforms to CE and UKCA standards for regulatory acceptance
• Designed for industrial PLC memory card roles in control systems
Applications
• Used with S7-400 controllers in control cabinets
• Suitable for replacement storage in SIMATIC S7 setups
• Ideal for routine data transfer in PLC maintenance tasks
• Can be used for configuration backup in automation hardware
• Suitable for replacement storage in SIMATIC S7 setups
• Ideal for routine data transfer in PLC maintenance tasks
• Can be used for configuration backup in automation hardware
Is this suitable for use in classified hazardous environments?
No, it is not certified for use in hazardous areas and should be used only in non-hazardous locations.
Which regulatory markings does it carry for installation approval?
It carries CE and UKCA conformity markings for European and UK regulatory recognition.
Can it be used as an accessory across the wider S7 family?
It is provided as an accessory intended for S7 series use and specifically for S7-400 controllers.
What functional role does it serve within a PLC system?
It provides removable storage capacity for programme data and configuration within industrial PLC applications.
Related links
- Siemens SIMATIC S7 Series Series Memory Card for Use with S7-400
- Siemens SIMATIC S7 Series Memory Card for Use with S7-1x 00 CPU
- Siemens SIMATIC S7 Series Memory Card for Use with S7-1x00 CPU/SINAMICS
- Siemens SIMATIC S7 Series Memory Card for Use with S7-300 C7
- Siemens SIMATIC S7-400 Series Interface Module
- Siemens SIMATIC S7-400 Series Series Fuse Set for Use with Digital Output 6ES7422-5EH00-0AB0
- Siemens SIMATIC S7-400 Series Series Connector for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Power Supply for Use with SIMATIC S7-400
