Siemens Protective Film Protective Film For Use With HMI MP 277 8 In PLC Siemen S7
- RS Stock No.:
- 253-4115
- Mfr. Part No.:
- 6AV66713CC000AX5
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
$363.10
(exc. GST)
$399.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $36.31 | $363.10 |
*price indicative
- RS Stock No.:
- 253-4115
- Mfr. Part No.:
- 6AV66713CC000AX5
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Protective Film | |
| Accessory Type | Protective Film | |
| For Use With HMI | MP 277 8 In | |
| For Use With PLC | Siemen S7 | |
| IP Rating | IP66, IP65 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EAC, C-Tick (RCM), REACH, cUL, KCC, UL, SEMI F47, CE, Directive 2014/35/EC | |
| Series | 6EV66 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Protective Film | ||
Accessory Type Protective Film | ||
For Use With HMI MP 277 8 In | ||
For Use With PLC Siemen S7 | ||
IP Rating IP66, IP65 | ||
Hazardous Area Certification No | ||
Standards/Approvals EAC, C-Tick (RCM), REACH, cUL, KCC, UL, SEMI F47, CE, Directive 2014/35/EC | ||
Series 6EV66 | ||
- COO (Country of Origin):
- DE
The Siemens type 2 plastic non-reflecting protective film is suitable for 8 inch touch devices.
0.125 mm thickness
Related links
- Siemens Protective Film Protective Film For Use With HMI MP 277 8 In PLC Siemen S7
- Siemens Protective Film Protective Film For Use With HMI Mobile Panel 277 8 in PLC Siemen S7
- Siemens Protective Film Protective Film For Use With HMI KTP 1000 Basic Thin Client 10 PLC Siemen S7
- Siemens Protective Film Protective Film For Use With HMI MP 270B 6 In TP 277 6, TP 270 6 PLC Siemen S7
- Siemens Service Pack Service Pack For Use With HMI MP 277 8 In PLC Siemen S7
- Siemens Protective Film Protective Film For Use With HMI Mobile Panel 277 10 in PLC Siemen S7
- Siemens Protective Film Protective Film For Use With HMI Panel PC477, MP 377 PLC Siemen S7
- Siemens Protective Film Protective Film For Use With HMI 19Z Widescreen Flat Panel PLC Siemen S7
