Pinet Black Polyamide Butt with a Removable Pin Pin, Screw Fixing, 60 mm x 120mm x 6.5 mm
- RS Stock No.:
- 917-4526
- Mfr. Part No.:
- 54-1-3524
- Brand:
- Pinet
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 917-4526
- Mfr. Part No.:
- 54-1-3524
- Brand:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Product Type | Back Flap Hinge | |
| Material | Polyamide | |
| Hinge Type | Butt | |
| Length | 60mm | |
| Closing Type | Free Swinging | |
| Width | 120mm | |
| Thickness | 6.5mm | |
| Fixing Method | Screw | |
| Pin Style | Removable Pin | |
| Finish | Black | |
| Holes per Leaf | 3 | |
| Standards/Approvals | UL 94 V-0 | |
| Pin Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Product Type Back Flap Hinge | ||
Material Polyamide | ||
Hinge Type Butt | ||
Length 60mm | ||
Closing Type Free Swinging | ||
Width 120mm | ||
Thickness 6.5mm | ||
Fixing Method Screw | ||
Pin Style Removable Pin | ||
Finish Black | ||
Holes per Leaf 3 | ||
Standards/Approvals UL 94 V-0 | ||
Pin Diameter 6mm | ||
- COO (Country of Origin):
- FR
Pinet Symmetrical Polyamide Hinges
Related links
- Pinet Black Polyamide Tee 108 mm x 131 mm x 9.5 mm
- RS PRO Matt Stainless Steel Screw Fixing, 60 mm x 60mm x 6.5 mm
- Pinet Black Polyamide Butt 50 mm x 50 mm x 6 mm
- Pinet Black Polyamide Butt 40 mm x 40 mm x 5 mm
- Pinet Zinc Plated Steel Concealed with a Zinc Plated Pin Pin 6 mm x 2.5 mm
- Pinet Black Polyamide Strap 40 mm x 12 mm x 5.2 mm
- Pinet Black Polyamide Butt 50 mm x 50 mm x 6 mm
- Pinet Black Polyamide Stud 40 mm x 40 mm x 5 mm
