Schneider Electric Harmony 7 Segment LED Digital Panel Multifunction Meter for Voltage, Current, 29.5 mm x 51.5 mm

Subtotal (1 unit)*

$196.27

(exc. GST)

$215.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 13 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$196.27

*price indicative

RS Stock No.:
203-5244
Mfr. Part No.:
XBH1AA0G4
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Digital Panel Multifunction Meter

Properties Measured

Voltage, Current

Display Type

7 Segment LED

Cutout Height

29.5mm

Number of Digits

4

Depth

78.2mm

Cutout Width

51.5mm

Digit Height

14mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

EN 61326-1

Series

Harmony

Meter Type

Electronic

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Schneider Electric digital panel meter is made up of plastic. It has spring connection terminals.

IP65 rating

Green display

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy