RS PRO Electro Brass Steel Butt with a Fixed Pin, Screw Fixing, 100 mm x 71mm x 1.75 mm
- RS Stock No.:
- 436-5109
- Distrelec Article No.:
- 304-17-465
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$10.06
(exc. GST)
$11.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $5.03 | $10.06 |
| 10 - 18 | $4.965 | $9.93 |
| 20 - 78 | $4.85 | $9.70 |
| 80 - 398 | $4.725 | $9.45 |
| 400 + | $3.89 | $7.78 |
*price indicative
- RS Stock No.:
- 436-5109
- Distrelec Article No.:
- 304-17-465
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Steel | |
| Product Type | Butt Hinge | |
| Hinge Type | Butt | |
| Length | 100mm | |
| Closing Type | Free Swinging | |
| Width | 71mm | |
| Thickness | 1.75mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Fixing Hole Size | 8 mm | |
| Finish | Electro Brass | |
| Holes per Leaf | 3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Steel | ||
Product Type Butt Hinge | ||
Hinge Type Butt | ||
Length 100mm | ||
Closing Type Free Swinging | ||
Width 71mm | ||
Thickness 1.75mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Fixing Hole Size 8 mm | ||
Finish Electro Brass | ||
Holes per Leaf 3 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
1838 Light Steel Butt Hinge
Suitable for most doors and windows
Cranked knuckle, fixed pin
Related links
- RS PRO Steel Butt with a Fixed Pin 100 mm x 71 mm x 1.75 mm
- RS PRO Zinc Plated Steel Butt with a Fixed Pin 100 mm x 71 mm x 1.75 mm
- RS PRO Electro Brass Steel Butt with a Fixed Pin 75 mm x 49 mm x 1.4 mm
- Steinbach & Vollman Zinc Tee with a Fixed Pin 54 mm x 71 mm x 3.5 mm
- RS PRO Stainless Steel Piano with a Fixed Pin 100 mm x 70 mm x 2 mm
- RS PRO Stainless Steel Butt with a Fixed Pin 100 mm x 80 mm x 3 mm
- RS PRO Stainless Steel Butt with a Fixed Pin 100 mm x 100 mm x 2.5 mm
- RS PRO Stainless Steel Piano with a Fixed Pin 100 mm x 100 mm x 2 mm
