RS PRO Stainless Steel Piano with a Fixed Pin, Screw Fixing, 100 mm x 100mm x 2 mm
- RS Stock No.:
- 726-4074
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$32.85
(exc. GST)
$36.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $16.425 | $32.85 | - |
| 10 - 18 | $15.61 | $31.22 | 4% |
| 20 - 78 | $14.83 | $29.66 | 9% |
| 80 - 398 | $14.09 | $28.18 | 14% |
| 400 + | $13.38 | $26.76 | 18% |
*price indicative
- RS Stock No.:
- 726-4074
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Stainless Steel | |
| Product Type | Piano Hinge | |
| Hinge Type | Piano | |
| Length | 100mm | |
| Closing Type | Free Swinging | |
| Width | 100mm | |
| Thickness | 2mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Fixing Hole Size | 3 x 4 CSK | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Stainless Steel | ||
Product Type Piano Hinge | ||
Hinge Type Piano | ||
Length 100mm | ||
Closing Type Free Swinging | ||
Width 100mm | ||
Thickness 2mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Fixing Hole Size 3 x 4 CSK | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
RS PRO Stainless Steel Piano Style Hinge Screw, 100 mm x 100 mm x 2 mm
Need to securely install a door, window or heavy lid? This RS PRO piano hinge is ideal for supporting larger loads thanks to its long, narrow design that distributes weight evenly across its entire surface.
The hinge comes with pre-drilled holes that are countersunk, so you can get your screws level with the plane once they're fully screwed in. This prevents protruding screw heads and keeps excess force from being exerted on the frame and potentially causing damage.
Made from a 304 stainless steel material, this product has a good level of strength to handle heavy strain and impact. It's also rust-proof for a longer lifespan. You can use it to set up windows and doors in buildings, as well as to mount doors on cabinets.
Features and Benefits
• Free-swinging closing type
• Screw fixing method
• Piano style hinge type
• Length of 100 mm
• Width of 100 mm
• Thickness of 2 mm
• Stainless steel material
Related links
- RS PRO Stainless Steel Piano with a Fixed Pin 100 mm x 70 mm x 2 mm
- RS PRO Stainless Steel Butt with a Fixed Pin 100 mm x 100 mm x 2.5 mm
- RS PRO Stainless Steel Butt with a Fixed Pin 100 mm x 80 mm x 3 mm
- RS PRO Stainless Steel Piano with a Fixed Pin 70 mm x 50 mm x 2 mm
- RS PRO Steel Butt with a Fixed Pin 100 mm x 71 mm x 1.75 mm
- RS PRO Electro Brass Steel Butt with a Fixed Pin 100 mm x 71 mm x 1.75 mm
- RS PRO Zinc Plated Steel Butt with a Fixed Pin 100 mm x 71 mm x 1.75 mm
- Pinet Clear Anodised Aluminium Alloy 6082 T5 Free Swing with a Spring Loaded Pin 100 mm x 82.5mm x 5.5 mm
