Pinet Steel Steel Butt, Rivet Fixing, 50 mm x 50mm x 2 mm
- RS Stock No.:
- 270-2663
- Mfr. Part No.:
- 50-1-3917
- Brand:
- Pinet
Subtotal (1 pack of 2 units)*
$26.99
(exc. GST)
$29.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $13.495 | $26.99 |
*price indicative
- RS Stock No.:
- 270-2663
- Mfr. Part No.:
- 50-1-3917
- Brand:
- Pinet
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
| Brand | Pinet | |
| Material | Steel | |
| Product Type | Butt Hinge | |
| Hinge Type | Butt | |
| Length | 50mm | |
| Closing Type | Free Swinging | |
| Width | 50mm | |
| Thickness | 2mm | |
| Fixing Method | Rivet | |
| Finish | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Material Steel | ||
Product Type Butt Hinge | ||
Hinge Type Butt | ||
Length 50mm | ||
Closing Type Free Swinging | ||
Width 50mm | ||
Thickness 2mm | ||
Fixing Method Rivet | ||
Finish Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR

Small Steel & Stainless Steel
Small, standard hinges, known as "American Type"
Available in steel and grade 304 stainless steel
Note
Dimension D is the pin diameter
Related links
- Pinet Steel Steel Butt 60 mm x 60 mm x 2 mm
- Pinet Steel Stainless Steel Butt 50 mm x 50 mm x 2 mm
- Pinet Raw Stainless Steel Butt 50 mm x 50 mm x 2 mm
- Pinet Raw Stainless Steel Butt 50 mm x 30 mm x 1 mm
- Pinet Steel Stainless Steel Butt 40 mm x 40 mm x 2 mm
- Pinet Steel Stainless Steel Butt 60 mm x 60 mm x 2 mm
- Pinet Steel Aluminium Butt 32 mm x 50 mm x 3 mm
- Pinet Steel Steel Butt 40 mm x 40 mm x 2 mm