RS PRO Matt TPE Barrel with a Lift Off Pin, Screw Fixing, 62 mm x 22mm x 17 mm
- RS Stock No.:
- 110-4571
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save -
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$24.33
(exc. GST)
$26.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship
- Plus 93 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $24.33 | $12.165 | - |
| 5 - 9 | $24.09 | $12.045 | - |
| 10 - 29 | $23.51 | $11.755 | 3% |
| 30 - 149 | $22.81 | $11.405 | 6% |
| 150 + | $18.77 | $9.385 | 22% |
*price indicative
- RS Stock No.:
- 110-4571
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Barrel Hinge | |
| Material | TPE | |
| Hinge Type | Barrel | |
| Length | 62mm | |
| Closing Type | Free Swinging | |
| Width | 22mm | |
| Thickness | 17mm | |
| Fixing Method | Screw | |
| Pin Style | Lift Off | |
| Finish | Matt | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Barrel Hinge | ||
Material TPE | ||
Hinge Type Barrel | ||
Length 62mm | ||
Closing Type Free Swinging | ||
Width 22mm | ||
Thickness 17mm | ||
Fixing Method Screw | ||
Pin Style Lift Off | ||
Finish Matt | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS Pro Plastic Offset Lift Off Hinge
The RS Pro off set removable lift off hinges are designed for you to remove your doors without needing tools. The high impact resistant thermoplastic hinges can also be used to mount doors.
Features and Benefits
Cost effective
Quick and easy door removal
Simple installation
Available in right or left handed
- RS Stock No. 1104572
1 Bag of 2
$24.28
1 Bag of 2
$57.18
1 Bag of 2
$60.71
- RS Stock No. 1104574
1 Bag of 2
$30.84
Related links
- RS PRO Matt Thermoplastic Barrel with a Lift Off Pin 62 mm x 22 mm x 17 mm
- RS PRO Matt Thermoplastic Barrel with a Lift Off Pin 83 mm x 28 mm x 22 mm
- RS PRO Matt Thermoplastic Barrel with a Lift Off Pin 83 mm x 19 mm x 22 mm
- Pinet Steel Steel Butt with a Removable Pin Pin 62 mm x 44 mm x 2 mm
- RS PRO Matt Thermoplastic Free Swing with a Fixed Pin 57 mm x 51mm x 18 mm
- RS PRO Matt Thermoplastic Flap with a Fixed Pin 39 mm x 30 mm x 9 mm
- RS PRO Matt Thermoplastic with a Fixed Pin 49 mm x 45 mm x 14 mm
- RS PRO Matt Thermoplastic with a Fixed Pin 57 mm x 51 mm











