Bosch Rexroth Aluminium Flag, Bolt-On Fixing, 85 mm x 102mm x 10 mm

Subtotal (1 pack of 2 units)*

$133.14

(exc. GST)

$146.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$66.57$133.14

*price indicative

RS Stock No.:
277-6858
Mfr. Part No.:
3842544562
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Material

Aluminium

Product Type

Adjustable Hinge

Hinge Type

Flag

Length

85mm

Width

102mm

Thickness

10mm

Fixing Method

Bolt-On

Corners

Square

Holes per Leaf

2

Standards/Approvals

No

Pin Diameter

5mm

COO (Country of Origin):
DE
The Bosch Rexroth Adjustable Hinge is designed for constructing large and heavy doors. This hinge is an adjustable for compensating clearance tolerances.

Removable

For left and right stop

Opening angle approx. 180 degree

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy