Bosch Rexroth Aluminium Flag with a Lift Off Pin, Screw Fixing, 80 mm x 45mm x 5 mm

Subtotal (1 pack of 2 units)*

$110.39

(exc. GST)

$121.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$55.195$110.39

*price indicative

RS Stock No.:
277-6840
Mfr. Part No.:
3842543321
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Hinge

Material

Aluminium

Hinge Type

Flag

Length

80mm

Width

45mm

Thickness

5mm

Fixing Method

Screw

Pin Style

Lift Off

Corners

Square

Holes per Leaf

2

Standards/Approvals

No

Pin Diameter

5mm

COO (Country of Origin):
TR
The Bosch Rexroth LIFTOFF Left Hinge allows the door to swing open in the left direction. The version design LINE with special silver paint RAL 9006 for an especially high quality design.

ESD capable

Compact design

Removable hinge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy