Bosch Rexroth Aluminium Flag, Screw Fixing, 56 mm x 45mm x 5 mm
- RS Stock No.:
- 277-6857
- Mfr. Part No.:
- 3842544528
- Brand:
- Bosch Rexroth
Subtotal (1 pack of 2 units)*
$135.43
(exc. GST)
$148.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $67.715 | $135.43 |
*price indicative
- RS Stock No.:
- 277-6857
- Mfr. Part No.:
- 3842544528
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Material | Aluminium | |
| Product Type | Hinge | |
| Hinge Type | Flag | |
| Length | 56mm | |
| Width | 45mm | |
| Thickness | 5mm | |
| Fixing Method | Screw | |
| Holes per Leaf | 2 | |
| Corners | Square | |
| Standards/Approvals | No | |
| Pin Diameter | 5mm | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Material Aluminium | ||
Product Type Hinge | ||
Hinge Type Flag | ||
Length 56mm | ||
Width 45mm | ||
Thickness 5mm | ||
Fixing Method Screw | ||
Holes per Leaf 2 | ||
Corners Square | ||
Standards/Approvals No | ||
Pin Diameter 5mm | ||
- COO (Country of Origin):
- TR
The Bosch Rexroth Aluminium Hinge is suitable for use under clean room conditions thanks to abrasion resistant guide bushings. Assembly possible on solid surface elements.
ESD capable
Conductive version
High quality version
Aluminium hinge for all slot systems
Related links
- Bosch Rexroth Die Cast Aluminium Flag with a Lift Off Pin 56 mm x 45 mm x 5 mm
- Bosch Rexroth Die Cast Aluminium Flag 40 mm x 45 mm x 5 mm
- Bosch Rexroth Die Cast Aluminium Flag with a Lift Off Pin 40 mm x 45 mm x 5 mm
- Bosch Rexroth Die Cast Aluminium Flag with a Lift Off Pin 74 mm x 45 mm x 5 mm
- Bosch Rexroth Die Cast Aluminium Flag with a Lift Off Pin 80 mm x 45 mm x 5 mm
- Bosch Rexroth Die Cast Aluminium Flag 85 mm x 102 mm x 10 mm
- Bosch Rexroth Die Cast Aluminium, Aluminium 45 x 45 mm Strut Profile
- Bosch Rexroth Die Cast Zinc Flag 106 mm x 106 mm x 18 mm
