Elesa Matt Polyamide Butt with a Fixed Pin, Screw Fixing, 39.5 mm x 38.5mm x 14 mm
- RS Stock No.:
- 268-7711
- Mfr. Part No.:
- 422411
- Brand:
- Elesa
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$228.52
(exc. GST)
$251.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | $11.426 | $228.52 |
| 100 - 180 | $10.855 | $217.10 |
| 200 - 580 | $10.284 | $205.68 |
| 600 + | $9.598 | $191.96 |
*price indicative
- RS Stock No.:
- 268-7711
- Mfr. Part No.:
- 422411
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Butt Hinge | |
| Material | Polyamide | |
| Hinge Type | Butt | |
| Closing Type | Free Swinging | |
| Length | 39.5mm | |
| Width | 38.5mm | |
| Thickness | 14mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Finish | Matt | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Butt Hinge | ||
Material Polyamide | ||
Hinge Type Butt | ||
Closing Type Free Swinging | ||
Length 39.5mm | ||
Width 38.5mm | ||
Thickness 14mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Finish Matt | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Elesa 422411 CFA series are hinges made up of a single body with rotating pin. It can be used for blocking fixed panels, when you want to obtain the same general aesthetical effect.
High-resilience
Ensure perfect positioning
Related links
- Elesa Matt Polyamide Butt with a Fixed Pin 39.5 mm x 38.5 mm x 14 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 36 mm x 114 mm x 16 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 102 mm x 80 mm x 20.5 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 5 mm x 50 mm x 11.5 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 49.5 mm x 48 mm x 8 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 60 mm x 60 mm x 15 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 5 mm x 69.5 mm x 19.5 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 36 mm x 84 mm x 16 mm
