Southco Natural Stainless Steel, Polycarbonate Leaf, Screw Fixing, 42.9 mm x 36.5mm x 12.7 mm
- RS Stock No.:
- 284-8490
- Distrelec Article No.:
- 110-75-951
- Mfr. Part No.:
- E6-10-301-10
- Brand:
- Southco
Subtotal (1 unit)*
$40.93
(exc. GST)
$45.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.93 |
*price indicative
- RS Stock No.:
- 284-8490
- Distrelec Article No.:
- 110-75-951
- Mfr. Part No.:
- E6-10-301-10
- Brand:
- Southco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Southco | |
| Material | Stainless Steel, Polycarbonate | |
| Product Type | Hinge | |
| Hinge Type | Leaf | |
| Length | 42.9mm | |
| Width | 36.5mm | |
| Thickness | 12.7mm | |
| Fixing Method | Screw | |
| Finish | Natural | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Southco | ||
Material Stainless Steel, Polycarbonate | ||
Product Type Hinge | ||
Hinge Type Leaf | ||
Length 42.9mm | ||
Width 36.5mm | ||
Thickness 12.7mm | ||
Fixing Method Screw | ||
Finish Natural | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Southco Position Control Hinge with Adjustable Torque is a specialized and innovative hinge designed to offer precise control over the movement and positioning of doors, lids, or panels. This hinge is equipped with features that make it ideal for applications where controlled motion and adjustable resistance are crucial.
Hold doors open, in position
User-adjusted holding torque
- RS Stock No. 4485225
Each (In a Pack of 2)
$33.16
- RS Stock No. 1831632
- Mfr. Part No. 52A3571
1 Pair
$88.60
- RS Stock No. 4076944
- Mfr. Part No. 54-A-3029
Each (In a Pack of 2)
$13.04
- RS Stock No. 4076950
- Mfr. Part No. 54-A-3031
Each (In a Pack of 2)
$6.285
Related links
- Southco Acetal Copolymer Friction with a Fixed Pin 42.9 mm x 36.5 mm x 12.7 mm
- Southco Aluminium Torque 80.3 mm x 69.7 mm x 4.5 mm
- Southco Black Powder Coated Zinc Alloy Friction with a Fixed Pin 50.8 mm x 57.2 mm x 4.5 mm
- Southco Black Powder Coated Aluminium Friction with a Fixed Pin 38 mm x 40 mm x 3 mm
- Southco Acetal Copolymer Friction with a Fixed Pin 63.5 mm x 57.2 mm x 19.6 mm
- Southco Black Powder Coated Aluminium Torque with a Fixed Pin 80.3 mm x 69.7 mm x 4.5 mm
- Southco 02-10-301-10 Black Polypropylene Magnetic Catch
- Pinet Polished Stainless Steel Butt 38 mm x 36.5 mm x 2 mm











