Southco Aluminium Torque, Screw Fixing, 80.3 mm x 69.7mm x 4.5 mm
- RS Stock No.:
- 192-5482
- Mfr. Part No.:
- E6-10-650S-50
- Brand:
- Southco
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 192-5482
- Mfr. Part No.:
- E6-10-650S-50
- Brand:
- Southco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Southco | |
| Material | Aluminium | |
| Hinge Type | Torque | |
| Fixing Method | Screw | |
| Length | 80.3 mm | |
| Width | 69.7 mm | |
| Thickness | 4.5 mm | |
| Product Type | Friction Hinge | |
| Select all | ||
|---|---|---|
Brand Southco | ||
Material Aluminium | ||
Hinge Type Torque | ||
Fixing Method Screw | ||
Length 80.3 mm | ||
Width 69.7 mm | ||
Thickness 4.5 mm | ||
Product Type Friction Hinge | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Holds in every position
No adjustment required
Long cycle life
Related links
- Southco Black Powder Coated Aluminium Torque with a Fixed Pin 80.3 mm x 69.7 mm x 4.5 mm
- Southco Black Powder Coated Zinc Alloy Friction with a Fixed Pin 50.8 mm x 57.2 mm x 4.5 mm
- Southco Black Powder Coated Aluminium Friction with a Fixed Pin 38 mm x 40 mm x 3 mm
- Southco Acetal Copolymer Friction with a Fixed Pin 42.9 mm x 36.5 mm x 12.7 mm
- Southco Acetal Copolymer Friction with a Fixed Pin 63.5 mm x 57.2 mm x 19.6 mm
- Southco Natural Stainless Steel Screw Fixing, 42.9 mm x 36.5 mm x 12.7 mm
- Pinet Clear Anodised Aluminium 6060-T5 Spring with a Spring Loaded Pin 67 mm x 55 mm x 4.5 mm
- Pinet Black Anodised Aluminium 6060-T5 Spring with a Spring Loaded Pin 67 mm x 55 mm x 4.5 mm
