Elesa Matt Technopolymer Butt with a Fixed Pin, Countersunk Fixing, 40 mm x 40mm x 9 mm
- RS Stock No.:
- 781-115
- Mfr. Part No.:
- 199511
- Brand:
- Elesa
Subtotal (1 pack of 4 units)*
$68.42
(exc. GST)
$75.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $68.42 | $17.105 |
*price indicative
- RS Stock No.:
- 781-115
- Mfr. Part No.:
- 199511
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Material | Technopolymer | |
| Product Type | Hinge | |
| Hinge Type | Butt | |
| Length | 40mm | |
| Closing Type | Free Swinging | |
| Width | 40mm | |
| Thickness | 9mm | |
| Fixing Method | Countersunk | |
| Pin Style | Fixed | |
| Fixing Hole Size | 5.5 mm | |
| Finish | Matt | |
| Holes per Leaf | 2 | |
| Standards/Approvals | RoHS compliant | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Material Technopolymer | ||
Product Type Hinge | ||
Hinge Type Butt | ||
Length 40mm | ||
Closing Type Free Swinging | ||
Width 40mm | ||
Thickness 9mm | ||
Fixing Method Countersunk | ||
Pin Style Fixed | ||
Fixing Hole Size 5.5 mm | ||
Finish Matt | ||
Holes per Leaf 2 | ||
Standards/Approvals RoHS compliant | ||
- COO (Country of Origin):
- IT
The Elesa Hinge is designed for versatile applications, particularly in food and pharmaceutical environments, ensuring ease of visibility and compliance during operations involving potential contamination.
Constructed from FDA compliant glass-fibre reinforced polyamide technopolymer, ensuring safety in food applications
The RAL 5005 blue colour enhances visibility to prevent accidental contamination
Rated for a maximum rotation angle of 270°, promoting flexible usage in various settings
Features pass-through holes for ease of installation with countersunk screws
Related links
- Elesa Matt Technopolymer Butt with a Fixed Pin Countersunk Fixing, 60 mm x 60mm x 15 mm
- Elesa Matt Zinc Alloy Butt with a Fixed Pin 40 mm x 40 mm x 9 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 40 mm x 40 mm x 9 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 40 mm x 40 mm x 9 mm
- Elesa Matt Stainless Steel Butt with a Fixed Pin 40 mm x 40 mm x 9 mm
- Elesa Matt Zinc Alloy Flag with a Lift Off Pin 40 mm x 40 mm x 9 mm
- Elesa Matt Technopolymer Flap 67 mm x 55mm x 15 mm
- Elesa Matt Technopolymer Torque with a Headed Pin Pin Screw Fixing, 67 mm x 55mm x 12.5 mm
