Elesa Matt Zinc Alloy Butt with a Fixed Pin, Screw Fixing, 40 mm x 40mm x 9 mm

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

$45.60

(exc. GST)

$50.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$45.60-
5 - 9$43.305%
10 - 29$41.0110%
30 +$38.2816%

*price indicative

RS Stock No.:
268-7742
Mfr. Part No.:
428521
Brand:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Product Type

Butt Hinge

Material

Zinc Alloy

Hinge Type

Butt

Length

40mm

Closing Type

Free Swinging

Width

40mm

Thickness

9mm

Fixing Method

Screw

Pin Style

Fixed

Finish

Matt

Standards/Approvals

RoHS

Pin Diameter

4mm

COO (Country of Origin):
CN
The Elesa 428521 CMM series are hinges are made with rotating pin. It can be used for blocking fixed panels, when you want to obtain the same general aesthetical effect.

High-resilience

Ensure perfect positioning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy