Elesa Matt Technopolymer Torque with a Headed Pin Pin, Symmetric-Handed, Screw Fixing, 67 mm x 55mm x 12.5 mm
- RS Stock No.:
- 771-773
- Mfr. Part No.:
- 427542
- Brand:
- Elesa
Subtotal (1 pack of 4 units)*
$166.16
(exc. GST)
$182.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $166.16 | $41.54 |
*price indicative
- RS Stock No.:
- 771-773
- Mfr. Part No.:
- 427542
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Hinge | |
| Material | Technopolymer | |
| Hinge Type | Torque | |
| Length | 67mm | |
| Closing Type | Free Swinging | |
| Handed | Symmetric | |
| Width | 55mm | |
| Thickness | 12.5mm | |
| Fixing Method | Screw | |
| Pin Style | Headed Pin | |
| Fixing Hole Size | 6.5 mm | |
| Finish | Matt | |
| Holes per Leaf | 2 | |
| Corners | Square | |
| Standards/Approvals | RoHS | |
| Pin Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Hinge | ||
Material Technopolymer | ||
Hinge Type Torque | ||
Length 67mm | ||
Closing Type Free Swinging | ||
Handed Symmetric | ||
Width 55mm | ||
Thickness 12.5mm | ||
Fixing Method Screw | ||
Pin Style Headed Pin | ||
Fixing Hole Size 6.5 mm | ||
Finish Matt | ||
Holes per Leaf 2 | ||
Corners Square | ||
Standards/Approvals RoHS | ||
Pin Diameter 10mm | ||
- COO (Country of Origin):
- IT
The Elesa Hinge with adjustable friction provides a solution for controlling door resistance during operation. Designed for flexibility, it allows users to set the torque for enhanced functionality and ease of use.
Features adjustable torque control for varying resistance when opening and closing
Operational rotation angle up to 270°, accommodating diverse applications
Maximum locking torque reaches approximately 5 Nm, ensuring secure positioning
Related links
- Elesa Matt Technopolymer Spring, 67 mm x 55mm x 12.5 mm
- Elesa Matt Technopolymer Flap 67 mm x 55mm x 15 mm
- Elesa Matt Zinc Alloy Butt with a Fixed Pin 5 mm x 50 mm x 12.5 mm
- Elesa Matt Technopolymer Butt with a Fixed Pin Countersunk Fixing, 60 mm x 60mm x 15 mm
- Elesa Matt Technopolymer Butt with a Fixed Pin 40 mm x 40mm x 9 mm
- RS PRO Matt Nylon Butt with a Knuckle Pin Screw Fixing, 64 mm x 64mm x 13 mm
- RS PRO Matt Black Nylon Butt with a Knuckle Pin Screw Fixing, 48 mm x 48mm x 10.5 mm
- Elesa Electro Polished Stainless Steel Pin Screw Fixing, 50 mm x 50 mm x 6 mm
