DNC Yellow Zipper Hi Vis Vest 200D Polyester (One Side), Polyester, PVC, Reversible Polar Fleece Inner, 4XL
- RS Stock No.:
- 249-3700
- Mfr. Part No.:
- 3994 Yellow/Navy 4XL
- Brand:
- DNC
Subtotal (1 unit)*
$49.37
(exc. GST)
$54.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.37 |
*price indicative
- RS Stock No.:
- 249-3700
- Mfr. Part No.:
- 3994 Yellow/Navy 4XL
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Colour | Yellow | |
| Product Type | Hi Vis Vest | |
| Size | 4XL | |
| Closure Type | Zipper | |
| Material | 200D Polyester (One Side), Polyester, PVC, Reversible Polar Fleece Inner | |
| Resistance Features | Waterproof, Hi-Vis | |
| Series | 3994 | |
| Standards/Approvals | AS/NZS4399:1996, AS/NZS 4602.1:2011, Class D/N, Oeko-Tex Standard 100, New Hi Vis standard Class F AS/NZS1906.4:2010 | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Colour Yellow | ||
Product Type Hi Vis Vest | ||
Size 4XL | ||
Closure Type Zipper | ||
Material 200D Polyester (One Side), Polyester, PVC, Reversible Polar Fleece Inner | ||
Resistance Features Waterproof, Hi-Vis | ||
Series 3994 | ||
Standards/Approvals AS/NZS4399:1996, AS/NZS 4602.1:2011, Class D/N, Oeko-Tex Standard 100, New Hi Vis standard Class F AS/NZS1906.4:2010 | ||
- COO (Country of Origin):
- CN
The DNC 3994 series is a HiVis Day/Night 4 in 1 zip off, sleeve reversible vest, this vest is made of 200D polyester/PVC, seam-sealed and waterproof shell. All DNC garment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.
Tested for UPF (ultraviolet protection factor)
HiVis garments are manufactured to comply with New Hi Vis standard Class F
100% water proof
Related links
- DNC Yellow Hi Vis Vest Reversible Polar Fleece Inner 200D Polyester (One Side), Polyvinyl
- DNC Yellow Hi Vis Vest 200D Polyester/Polyvinyl Chloride (One Side) Reversible Polar Fleece, 6XL
- DNC Yellow Hi Vis Vest Polyvinyl Chloride Reversible Polar Fleece Inner, 100% Polyester
- DNC Yellow Hi Vis Vest Reversible Polar Fleece Inner 100% Polyester Polar Fleece, 200D Polyester
- DNC Yellow Hi Vis Vest 100% Polyester Polar Fleece 200D Polyester
- DNC Yellow Hi Vis Vest Polyvinyl Chloride 200D Polyester, 3XL
- DNC Yellow Hi Vis Vest 100% Polyester Polar Fleece Polyvinyl Chloride, 5XL
- DNC Orange Hi Vis Vest 200D Polyester Polyvinyl Chloride, 5XL
