- RS Stock No.:
- 249-3691
- Mfr. Part No.:
- 3994 Orange/Navy 5XL
- Brand:
- DNC
Stocked by manufacturer – available for delivery 23/07/2024
Price (ex. GST) Each
$50.72
(exc. GST)
$55.79
(inc. GST)
Units | Per unit |
---|---|
1 + | $50.72 |
- RS Stock No.:
- 249-3691
- Mfr. Part No.:
- 3994 Orange/Navy 5XL
- Brand:
- DNC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The DNC 3994 series is a HiVis Day/Night 4 in 1 zip off, sleeve reversible vest, this vest is made of 200D polyester/PVC, seam-sealed and waterproof shell. All DNC garment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.
Tested for UPF (ultraviolet protection factor)
HiVis garments are manufactured to comply with New Hi Vis standard Class F
100% water proof
HiVis garments are manufactured to comply with New Hi Vis standard Class F
100% water proof
Specifications
Attribute | Value |
---|---|
Colour | Orange |
Size | 5XL |
Closure Type | Zipper |
Material Properties | Hi-Vis, Waterproof |
Related links
- DNC Orange Hi-Vis, Waterproof Hi Vis Vest, 5XL
- DNC Yellow Hi-Vis, Waterproof Hi Vis Vest, 5XL
- DNC Orange Hi-Vis Hi Vis Vest, 5XL
- DNC Orange Hi-Vis, Waterproof Hi Vis Vest, XS
- DNC Orange Hi-Vis, Waterproof Hi Vis Vest, 4XL
- DNC Orange Hi-Vis, Waterproof Hi Vis Vest, S
- DNC Orange Hi-Vis, Waterproof Hi Vis Vest, M
- DNC Orange Hi-Vis, Waterproof Hi Vis Vest, 3XL