DNC Yellow Zipper Hi Vis Vest 100% Polyester Polar Fleece, 200D Polyester, Polyvinyl Chloride, 5XL
- RS Stock No.:
- 249-3701
- Mfr. Part No.:
- 3994 Yellow/Navy 5XL
- Brand:
- DNC
Subtotal (1 unit)*
$49.37
(exc. GST)
$54.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.37 |
*price indicative
- RS Stock No.:
- 249-3701
- Mfr. Part No.:
- 3994 Yellow/Navy 5XL
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Colour | Yellow | |
| Product Type | Hi Vis Vest | |
| Size | 5XL | |
| Closure Type | Zipper | |
| Material | 100% Polyester Polar Fleece, 200D Polyester, Polyvinyl Chloride | |
| Resistance Features | Hi-Vis, Waterproof | |
| Standards/Approvals | Oeko-Tex standard 100 class II, AS/NZS 4602.1:2011, AS/NZS4399:1996, AS/NZS1906.4:2010, Class D/N | |
| Series | 3994 | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Colour Yellow | ||
Product Type Hi Vis Vest | ||
Size 5XL | ||
Closure Type Zipper | ||
Material 100% Polyester Polar Fleece, 200D Polyester, Polyvinyl Chloride | ||
Resistance Features Hi-Vis, Waterproof | ||
Standards/Approvals Oeko-Tex standard 100 class II, AS/NZS 4602.1:2011, AS/NZS4399:1996, AS/NZS1906.4:2010, Class D/N | ||
Series 3994 | ||
- COO (Country of Origin):
- CN
The DNC 3994 series is a HiVis Day/Night 4 in 1 zip off, sleeve reversible vest, this vest is made of 200D polyester/PVC, seam-sealed and waterproof shell. All DNC garment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.
Tested for UPF (ultraviolet protection factor)
HiVis garments are manufactured to comply with New Hi Vis standard Class F
100% water proof
- RS Stock No. 2493691
- Mfr. Part No. 3994 Orange/Navy 5XL
Each
$49.37
- RS Stock No. 2493705
- Mfr. Part No. 3994 Yellow/Navy S
Each
$49.37
- RS Stock No. 2493696
- Mfr. Part No. 3994 Orange/Navy XL
Each
$50.36
- RS Stock No. 2493694
- Mfr. Part No. 3994 Orange/Navy M
Each
$49.37
Related links
- DNC Orange Hi Vis Vest 200D Polyester Polyvinyl Chloride, 5XL
- DNC Yellow Hi Vis Vest Reversible Polar Fleece Inner 100% Polyester Polar Fleece, 200D Polyester
- DNC Yellow Hi Vis Vest Polyvinyl Chloride 200D Polyester, 3XL
- DNC Yellow Hi Vis Vest Reversible Polar Fleece Inner 200D Polyester (One Side), Polyvinyl
- DNC Yellow Hi Vis Vest 100% Polyester Polar Fleece 200D Polyester
- DNC Yellow Hi Vis Vest 200D Polyester (One Side) Polyvinyl Chloride, Reversible Polar
- DNC Yellow Hi Vis Vest 200D Polyester/Polyvinyl Chloride (One Side) Reversible Polar Fleece, 6XL
- DNC Yellow Hi Vis Vest Polyvinyl Chloride Reversible Polar Fleece Inner, 100% Polyester












