NITRAS SAFETY Yellow Hook & Loop Hi Vis Vest Polyester, 2XL
- RS Stock No.:
- 466-940
- Mfr. Part No.:
- 7111-2XL
- Brand:
- NITRAS SAFETY
Subtotal (1 unit)*
$9.46
(exc. GST)
$10.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
- Plus 35 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.46 |
*price indicative
- RS Stock No.:
- 466-940
- Mfr. Part No.:
- 7111-2XL
- Brand:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Product Type | Hi Vis Vest | |
| Colour | Yellow | |
| Size | 2XL | |
| Closure Type | Hook & Loop | |
| Gender | Unisex | |
| Number of Reflective Bands | 2 | |
| Material | Polyester | |
| Resistance Features | Breathable | |
| Series | 7111 | |
| Standards/Approvals | EN ISO 20471, EN ISO 13688 | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Product Type Hi Vis Vest | ||
Colour Yellow | ||
Size 2XL | ||
Closure Type Hook & Loop | ||
Gender Unisex | ||
Number of Reflective Bands 2 | ||
Material Polyester | ||
Resistance Features Breathable | ||
Series 7111 | ||
Standards/Approvals EN ISO 20471, EN ISO 13688 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY High-visibility neon yellow waistcoat made from 120 g/sqm breathable fabric, designed for maximum comfort and durability. It features a hook and loop fastener for an adjustable and secure fit. This waistcoat provides enhanced visibility, making it perfect for use in low-light environments.
Straight and loose cut
Two circumferential reflective stripes for good visibility
EN ISO 13688, EN ISO 20471 standards
Related links
- NITRAS SAFETY Yellow Hi Vis Vest 100% Polyester, 2XL
- NITRAS SAFETY Yellow Hi Vis Vest 100% Polyester, 3XL
- NITRAS SAFETY Yellow Hi Vis Vest 100% Polyester, L
- NITRAS SAFETY Yellow Hi Vis Vest 100% Polyester, 4XL
- NITRAS SAFETY Yellow Hi Vis Vest 100% Polyester, S
- NITRAS SAFETY Yellow Hi Vis Vest 100% Polyester, M
- NITRAS SAFETY Yellow Hi Vis Vest 100% Polyester, XL
- NITRAS SAFETY Yellow Hi Vis Vest Polyester, XL
