Portwest Red Hook & Loop Hi Vis Vest Polyester, Warp Knit, 2XL- 3XL
- RS Stock No.:
- 237-2812
- Mfr. Part No.:
- C470RERXX/3X
- Brand:
- Portwest
Subtotal (1 unit)*
$14.76
(exc. GST)
$16.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 36 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.76 |
*price indicative
- RS Stock No.:
- 237-2812
- Mfr. Part No.:
- C470RERXX/3X
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Colour | Red | |
| Product Type | Hi Vis Vest | |
| Size | 2XL- 3XL | |
| Closure Type | Hook & Loop | |
| Gender | Unisex | |
| Number of Reflective Bands | 2 | |
| Material | Polyester, Warp Knit | |
| Resistance Features | Hi-Vis | |
| Standards/Approvals | CE Certified, EN ISO 20471 Class 2, ANSI/ISEA 107 TYPE R CLASS 2, RIS 3279 TOM Issue 2 (Orange Only) | |
| Series | High Visibility | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Colour Red | ||
Product Type Hi Vis Vest | ||
Size 2XL- 3XL | ||
Closure Type Hook & Loop | ||
Gender Unisex | ||
Number of Reflective Bands 2 | ||
Material Polyester, Warp Knit | ||
Resistance Features Hi-Vis | ||
Standards/Approvals CE Certified, EN ISO 20471 Class 2, ANSI/ISEA 107 TYPE R CLASS 2, RIS 3279 TOM Issue 2 (Orange Only) | ||
Series High Visibility | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwes best selling C470 with classic reflective tape configuration will ensure you are seen. Available in all three EN ISO 20471 conforming colours.
Lightweight and comfortable
Reflective tape for increased visibility
Hook and loop closure for easy access
Generous fit for wearer comfort
Certified to EN ISO 20471 after 50x washes
Complies with RIS 3279-TOM for rail industry (orange only)
CE certified
- RS Stock No. 2825547
- Mfr. Part No. C470YER6X/7X
Each
$5.73
- RS Stock No. 2718362
- Mfr. Part No. FR71YERXX/3X
Each
$44.94
- RS Stock No. 2824355
- Mfr. Part No. FR75YERL/XL
Each
$31.08
- RS Stock No. 0749966
- Mfr. Part No. S476RERL
Each
$67.76
Related links
- Portwest Red Hi Vis Vest 100% Polyester 2XL
- Portwest Red Hi Vis Vest 100% Polyester 3XL
- Portwest Red Hi Vis Vest 100% Polyester M
- Portwest Red Hi Vis Vest 100% Polyester L
- Portwest Red Hi Vis Vest 100% Polyester XL
- Portwest Red Hi Vis Vest 100% Polyester S
- Portwest Orange Hi Vis Vest 100% Polyester 2XL
- Portwest Yellow Hi Vis Vest 100% Polyester 2XL










