Maxisafe Orange Velcro Hi Vis Vest Cool, Breathable and Lightweight Fabric, S/5XL
- RS Stock No.:
- 241-5550
- Mfr. Part No.:
- SVV602-2XL
- Brand:
- Maxisafe
Subtotal (1 unit)*
$6.66
(exc. GST)
$7.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 177 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.66 |
*price indicative
- RS Stock No.:
- 241-5550
- Mfr. Part No.:
- SVV602-2XL
- Brand:
- Maxisafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxisafe | |
| Colour | Orange | |
| Product Type | Hi Vis Vest | |
| Size | S/5XL | |
| Closure Type | Velcro | |
| Gender | Unisex | |
| Material | Cool, Breathable and Lightweight Fabric | |
| Resistance Features | Water Resistant, Lightweight, Breathable | |
| Series | SVV602 Maxisafe | |
| Standards/Approvals | AS/NZS 4602 | |
| Select all | ||
|---|---|---|
Brand Maxisafe | ||
Colour Orange | ||
Product Type Hi Vis Vest | ||
Size S/5XL | ||
Closure Type Velcro | ||
Gender Unisex | ||
Material Cool, Breathable and Lightweight Fabric | ||
Resistance Features Water Resistant, Lightweight, Breathable | ||
Series SVV602 Maxisafe | ||
Standards/Approvals AS/NZS 4602 | ||
- COO (Country of Origin):
- CN
The Maxisafe Hi-Vis reflective orange safety vest for day use. This safety vest comply to AS/NZS 4602. Designed to use for civil construction workers, traffic management, road & railway maintenance, pedestrian crossings, airport runways and airport maintenance operations.
2XL size Hi-Vis orange day vest
Cool, breathable and lightweight fabric
Complies with AS/NZS 4602
No reflective tape suitable for day use
Velcro closure
50 per carton
- RS Stock No. 0327565
- Mfr. Part No. GIL4BO03
Each
$5.21
- RS Stock No. 2825547
- Mfr. Part No. C470YER6X/7X
Each
$5.73
- RS Stock No. 2493702
- Mfr. Part No. 3994 Yellow/Navy 6XL
Each
$51.84
- RS Stock No. 2496280
- Mfr. Part No. 3826 Yellow/Navy L
Each
$37.07












