DNC Yellow Zipper Hi Vis Vest Reversible Polar Fleece Inner, PVC, Polyester, 200D Polyester (One Side)
- RS Stock No.:
- 249-3698
- Mfr. Part No.:
- 3994 Yellow/Navy 2XL
- Brand:
- DNC
Subtotal (1 unit)*
$49.37
(exc. GST)
$54.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.37 |
*price indicative
- RS Stock No.:
- 249-3698
- Mfr. Part No.:
- 3994 Yellow/Navy 2XL
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Hi Vis Vest | |
| Colour | Yellow | |
| Closure Type | Zipper | |
| Material | Reversible Polar Fleece Inner, PVC, Polyester, 200D Polyester (One Side) | |
| Resistance Features | Water Resistant | |
| Series | 3994 | |
| Standards/Approvals | AS/NZS4399:1996, New Hi Vis standard Class F AS/NZS1906.4:2010, Oeko-Tex standard 100 class II, Class D/N, AS/NZS 4602.1:2011 | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Hi Vis Vest | ||
Colour Yellow | ||
Closure Type Zipper | ||
Material Reversible Polar Fleece Inner, PVC, Polyester, 200D Polyester (One Side) | ||
Resistance Features Water Resistant | ||
Series 3994 | ||
Standards/Approvals AS/NZS4399:1996, New Hi Vis standard Class F AS/NZS1906.4:2010, Oeko-Tex standard 100 class II, Class D/N, AS/NZS 4602.1:2011 | ||
- COO (Country of Origin):
- CN
The DNC 3994 series is a HiVis Day/Night 4 in 1 zip off, sleeve reversible vest, this vest is made of 200D polyester/PVC, seam-sealed and waterproof shell. All DNC garment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.
Tested for UPF (ultraviolet protection factor)
HiVis garments are manufactured to comply with New Hi Vis standard Class F
100% water proof
Related links
- DNC Yellow Hi Vis Vest Reversible Polar Fleece Inner 200D Polyester (One Side), Polyvinyl
- DNC Yellow Hi Vis Vest Polyvinyl Chloride Reversible Polar Fleece Inner, 100% Polyester
- DNC Yellow Hi Vis Vest 200D Polyester (One Side) Polyvinyl Chloride, Reversible Polar
- DNC Orange Hi Vis Vest Polyurethane Coated Polyester 200D Polyester
- DNC Yellow Hi Vis Vest Polyvinyl Chloride 200D Polyester, 3XL
- DNC Yellow Hi Vis Vest 100% Polyester Polar Fleece 200D Polyester
- DNC Yellow Hi Vis Vest 100% Polyester Polar Fleece Polyvinyl Chloride, 5XL
- DNC Yellow Hi Vis Vest 200D Polyester/Polyvinyl Chloride (One Side) Reversible Polar Fleece, 6XL
