Impacto P487 Yellow Hi Vis Jacket, 6XL
- RS Stock No.:
- 273-0834
- Mfr. Part No.:
- P487-6XL
- Brand:
- Impacto
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-0834
- Mfr. Part No.:
- P487-6XL
- Brand:
- Impacto
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Size | 6XL | |
| Product Type | Hi Vis Jacket | |
| Colour | Yellow | |
| Hooded | Yes | |
| Lining Material | Polyester | |
| Outer Material | PUR | |
| Series | P487 | |
| Resistance Features | Breathable | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Size 6XL | ||
Product Type Hi Vis Jacket | ||
Colour Yellow | ||
Hooded Yes | ||
Lining Material Polyester | ||
Outer Material PUR | ||
Series P487 | ||
Resistance Features Breathable | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Impacto P487 Yellow Hi Vis Jacket, 5XL
- Impacto P487 Yellow Hi Vis Jacket, 7XL
- Impacto PR497 Orange Hi Vis Jacket, 6XL
- PULSAR P487 Yellow Hi Vis Jacket, S
- PULSAR P487 Yellow Hi Vis Jacket, 3XL
- PULSAR LFE909 Yellow Men's Hi Vis Jacket, 6XL
- PULSAR LFE912 Yellow Men's Hi Vis Jacket, 6XL
- Leo Workwear JL04-Y-LEO Yellow Women's Hi Vis Jacket, 6XL
