PULSAR P487 Yellow Hi Vis Jacket, S
- RS Stock No.:
- 270-6703
- Mfr. Part No.:
- P487-R-S
- Brand:
- PULSAR
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$349.30
(exc. GST)
$384.23
(inc. GST)
- RS Stock No.:
- 270-6703
- Mfr. Part No.:
- P487-R-S
- Brand:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Product Type | Hi Vis Jacket | |
| Size | S | |
| Colour | Yellow | |
| Hooded | Yes | |
| Lining Material | Polyester | |
| Outer Material | Polyurethane (PUR) | |
| Series | P487 | |
| Resistance Features | Breathable | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Product Type Hi Vis Jacket | ||
Size S | ||
Colour Yellow | ||
Hooded Yes | ||
Lining Material Polyester | ||
Outer Material Polyurethane (PUR) | ||
Series P487 | ||
Resistance Features Breathable | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
- RS Stock No. 2875845
- Mfr. Part No. P507-R-S
Each
$113.32
RS Better World
- RS Stock No. 0645642
- Mfr. Part No. A04-Y/NV-LEO-S
Each
$187.12
Related links
- PULSAR P487 Yellow Unisex Hi Vis Bodywarmer, S
- PULSAR P487 Yellow Hi Vis Jacket, 3XL
- PULSAR P487 Yellow Unisex Hi Vis Bodywarmer, XL
- PULSAR P487 Yellow Unisex Hi Vis Bodywarmer, 7XL
- PULSAR P487 Yellow Unisex Hi Vis Bodywarmer, 2XL
- PULSAR P487 Yellow Unisex Hi Vis Bodywarmer, 5XL
- PULSAR P487 Yellow Unisex Hi Vis Bodywarmer, 6XL
- PULSAR P487 Yellow Unisex Hi Vis Bodywarmer, M













