Impacto P487 Yellow Hi Vis Jacket, 5XL

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
273-0833
Mfr. Part No.:
P487-5XL
Brand:
Impacto
Find similar products by selecting one or more attributes.
Select all

Brand

Impacto

Size

5XL

Product Type

Hi Vis Jacket

Colour

Yellow

Hooded

Yes

Lining Material

Polyester

Outer Material

Polyurethane

Series

P487

Resistance Features

Breathable

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy