Impacto PR497 Orange Hi Vis Jacket, 6XL
- RS Stock No.:
- 273-0862
- Mfr. Part No.:
- PR497-6XL
- Brand:
- Impacto
This image is representative of the product range
Subtotal (1 unit)*
$365.64
(exc. GST)
$402.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $365.64 |
*price indicative
- RS Stock No.:
- 273-0862
- Mfr. Part No.:
- PR497-6XL
- Brand:
- Impacto
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Product Type | Hi Vis Jacket | |
| Size | 6XL | |
| Colour | Orange | |
| Hooded | Yes | |
| Lining Material | Polyester | |
| Outer Material | Polyester | |
| Series | PR497 | |
| Standards/Approvals | EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Product Type Hi Vis Jacket | ||
Size 6XL | ||
Colour Orange | ||
Hooded Yes | ||
Lining Material Polyester | ||
Outer Material Polyester | ||
Series PR497 | ||
Standards/Approvals EN ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Impacto PR497 Orange Hi Vis Jacket, 4XL
- Impacto PR497 Orange Hi Vis Jacket, 7XL
- Impacto PR497 Orange Hi Vis Jacket, 5XL
- Impacto P487 Yellow Hi Vis Jacket, 6XL
- PULSAR PR497 Orange Hi Vis Jacket, 3XL
- PULSAR PR497 Orange Hi Vis Jacket, 2XL
- PULSAR PR497 Orange Hi Vis Jacket, L
- PULSAR PR497 Orange Hi Vis Jacket, M
