Mascot Workwear BLACKPOOL Yellow, White, Green, Black Men's Hi Vis Softshell Jacket, XL
- RS Stock No.:
- 218-4029
- Mfr. Part No.:
- 15502-246-1709 XL
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$377.80
(exc. GST)
$415.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $377.80 |
*price indicative
- RS Stock No.:
- 218-4029
- Mfr. Part No.:
- 15502-246-1709 XL
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | XL | |
| Product Type | Hi Vis Softshell Jacket | |
| Colour | Yellow, White, Green, Black | |
| Gender | Men | |
| Hooded | No | |
| Lining Material | Polyester | |
| Outer Material | Polyester | |
| Series | BLACKPOOL | |
| Resistance Features | Water Repellent | |
| Standards/Approvals | EN ISO 20471 Classe 3 | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size XL | ||
Product Type Hi Vis Softshell Jacket | ||
Colour Yellow, White, Green, Black | ||
Gender Men | ||
Hooded No | ||
Lining Material Polyester | ||
Outer Material Polyester | ||
Series BLACKPOOL | ||
Resistance Features Water Repellent | ||
Standards/Approvals EN ISO 20471 Classe 3 | ||
RoHS Status: Exempt
The Mascot Softshell Jacket is breathable, windproof and water-repellent. It's dark contrast is placed where the clothing is most exposed to dirt. It's extended sleeve on the back of the hand is additional protection against cold and snow. It is high visi
It has chest pockets with zip
It has loops to hold a headset cord
It has high collar
