Leo Workwear JL04-Y-LEO Yellow Women's Hi Vis Jacket, 6XL
- RS Stock No.:
- 286-4254
- Mfr. Part No.:
- JL04-Y-LEO-6XL
- Brand:
- Leo Workwear
Subtotal (1 unit)*
$368.15
(exc. GST)
$404.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | $368.15 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 286-4254
- Mfr. Part No.:
- JL04-Y-LEO-6XL
- Brand:
- Leo Workwear
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Size | 6XL | |
| Product Type | Hi Vis Jacket | |
| Colour | Yellow | |
| Gender | Women | |
| Hooded | Yes | |
| Lining Material | Micro-Fleece Lined Collar | |
| Outer Material | 10K 2-Layer 300D Laminated Recycled Polyester | |
| Series | JL04-Y-LEO | |
| Resistance Features | Wind Resistant, Water Resistant, Breathable | |
| Closure Type | Velcro | |
| Standards/Approvals | ISO 20471 CLASS 3*, EN343 CLASS 4 WATERPROOFNESS, EN343 CLASS 4 BREATHABILTIY | |
| Better World Claim | Recycled Materials | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Size 6XL | ||
Product Type Hi Vis Jacket | ||
Colour Yellow | ||
Gender Women | ||
Hooded Yes | ||
Lining Material Micro-Fleece Lined Collar | ||
Outer Material 10K 2-Layer 300D Laminated Recycled Polyester | ||
Series JL04-Y-LEO | ||
Resistance Features Wind Resistant, Water Resistant, Breathable | ||
Closure Type Velcro | ||
Standards/Approvals ISO 20471 CLASS 3*, EN343 CLASS 4 WATERPROOFNESS, EN343 CLASS 4 BREATHABILTIY | ||
Better World Claim Recycled Materials | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Leo Workwear JL04-O-LEO Orange Women's Hi Vis Jacket, 6XL
- Leo Workwear CLOVELLY Yellow Unisex Hi Vis Jacket, 6XL
- Leo Workwear EASTLEIGH Yellow Unisex Hi Vis Jacket, 6XL
- Leo Workwear DARTMOOR Yellow Unisex Hi Vis Jacket, 6XL
- Leo Workwear Beaford Yellow Women's Polo Shirt 6XL
- Leo Workwear Belstone Yellow Women's T-Shirt 6XL
- Leo Workwear LANA Yellow Women's Polo Shirt 6XL
- Leo Workwear Lydford Yellow Women's T-Shirt 6XL
