Moflash IS-B Series Amber Beacon 28V dc, LED Bulb, IP66
- RS Stock No.:
- 144-5951
- Mfr. Part No.:
- IS-B-02-01
- Brand:
- Moflash
Subtotal (1 unit)*
$307.05
(exc. GST)
$337.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 5 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $307.05 |
*price indicative
- RS Stock No.:
- 144-5951
- Mfr. Part No.:
- IS-B-02-01
- Brand:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Lens Colour | Amber | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Type | DC | |
| Current Consumption | 93mA | |
| Housing Colour | Red | |
| Maximum Supply Voltage | 28V dc | |
| Series | IS-B | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +55°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EN 60079-0:2012 + All:2013 (IEC 60079-0:2011), EN 60079-11:2012 + (IEC 60079-11:2011) | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Lens Colour Amber | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Type DC | ||
Current Consumption 93mA | ||
Housing Colour Red | ||
Maximum Supply Voltage 28V dc | ||
Series IS-B | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +55°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, EN 60079-0:2012 + All:2013 (IEC 60079-0:2011), EN 60079-11:2012 + (IEC 60079-11:2011) | ||
- COO (Country of Origin):
- GB
Moflash Amber Multifunction Beacon, 24V DC, 33mA - IS-B Series - IS-B-02-01
Use this robust amber beacon from Moflash for clear visual signalling in industrial areas. This warning device is illuminated by nine LEDs that give off a bright and highly visible light. Its polycarbonate (PC) housing material is flame-retardant and resistant to impact, making it suitable for use in harsh conditions. As it consumes just 33mA of current, it's an energy-efficient choice. This beacon has an ATEX certification, making it safe for use in potentially explosive environments.
Features & Benefits
• Light weight of 330g to minimise stress on mounting surfaces
• IP66 (ingress protection) rating means it's dust-tight and protected against high-pressure water jets
• Wide operating temperature range of -40°C to +55°C for use in demanding conditions
• Voltage rating of 24V DC for use in low-voltage setups
Applications
• Mining industry
• Gas plants
• Chemical processing facilities
• Marine industry
Does this beacon flash?
This beacon offers a choice between a static mode and a flashing mode with a flash rate of 60FPM (flashes per minute) for an urgent signal. To switch between the two modes, use the DIP (dual in-line package) switch.
Moflash Intrinsically Safe Beacon – IS-B Series
Professional range of intrinsically safe LED beacons from the IS-B series. The beacons incorporate a dip switch that allows you to change from 1 Hz flash rate to a static signal. Designed for use in potentially explosive atmospheres for Group I (Mining) and Group II (Above Ground) applications. Suitable for fire, security, process control and general signalling applications.
Features and Benefits
Zones 0, 1, 2, 20, 21 and 22;ATEX and IECEx approved;IP66 rated;Surface Mount;Polycarbonate housing material
Related links
- Moflash LED TL Series Amber Steady Beacon 280V ac/dc Surface, IP65
- Moflash Amber Beacon-Buzzer Combination, IP67 115V Base 90 dB @ 1m
- Moflash IS B Series Clear Beacon 28V IP66 Surface Ceiling
- Moflash IS B Series Green Beacon 28V IP66 Ceiling Surface
- Moflash IS B Series Blue Beacon 28V IP66 Ceiling Surface
- Moflash LED-MINI Series Amber Steady Effect Beacon Unit DC, IP54
- Moflash LEDD100 Series Amber Flashing Beacon 230V ac/dc IP65
- Moflash LED100 Series Amber Flashing Beacon 17V ac/dc IP65
