FAG UCP205-J7 Plummer Block House -, 25 mm ID
- RS Stock No.:
- 174-1235
- Mfr. Part No.:
- UCP205-J7
- Brand:
- FAG
Get a bulk buy discount
Add 13 more to save $44.98
View bulk pricing optionsSubtotal (1 unit)*
$86.56
(exc. GST)
$95.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $86.56 | - |
| 13 - 24 | $83.10 | $44.98 |
| 25 + | $81.36 | $130.00 |
*price indicative
- RS Stock No.:
- 174-1235
- Mfr. Part No.:
- UCP205-J7
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Plummer Block House | |
| Inside Diameter | 25mm | |
| Material | Cast Iron | |
| Centre Height | 36.5mm | |
| Mount Hole Size | 19 mm | |
| Length | 140mm | |
| Depth | 38mm | |
| Mount Hole Centre-to-Centre | 105mm | |
| Height | 71mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Plummer Block House | ||
Inside Diameter 25mm | ||
Material Cast Iron | ||
Centre Height 36.5mm | ||
Mount Hole Size 19 mm | ||
Length 140mm | ||
Depth 38mm | ||
Mount Hole Centre-to-Centre 105mm | ||
Height 71mm | ||
Standards/Approvals No | ||
Schaeffler Plummer Block House, 25mm Inside Diameter, 71mm Overall Height - UCP205-J7
This plummer block housing is a high-quality bearing unit designed specifically for reliable performance in various industrial applications. Constructed from durable cast iron, it features a 25mm inside diameter that accommodates a radial insert ball bearing. With overall dimensions of 140mm in length and 71mm in height, this unit is perfect for supporting rotating shafts effectively.
Features & Benefits
• Cast iron construction provides outstanding durability and strength
• Integrates RSR seals to protect against contaminants
• Long base design enhances stability during operation
• Grub screws in the inner ring ensure secure bearing positioning
• Normal swivel torque enhances ease of use
• Ideal for applications requiring robust bearing housing
Applications
• Used for supporting rotating shafts in machinery
• Suited for automation equipment requiring reliable performance
• Ideal for mechanical systems with variable torque loads
• Applicable in electronic devices needing secure bearing mounts
What is the maximum operating temperature for this unit?
The unit can operate effectively in temperatures ranging from -20 °C to 120 °C, making it versatile in various environments.
How does the design promote easy maintenance?
This unit features a dedicated lubrication connection thread, simplifying oiling and maintenance routines.
Can this product accommodate different mounting configurations?
Yes, the unit's mounting dimensions are designed for various configurations, including a fixing bore distance of 105mm.
What benefits do the RSR seals offer?
The RSR seals are designed to prevent dust and moisture ingress, prolonging the lifespan of the bearing and ensuring smooth operation.
- RS Stock No. 0310453
- Mfr. Part No. UCP218-J7
Each
$1,058.96
Related links
- INA UCPA205-J7 Plummer Block House -, 25 mm ID
- FAG UCP205-16-J7 Plummer Block Housings -, 25.4 mm ID
- INA PASE25-XL-N Plummer Block House -, 25 mm ID
- INA PSHE25-XL-N Plummer Block House -, 25 mm ID
- SKF SYK 25 TR Plummer Block House -, 25 mm ID
- SKF SYJ 25 TF Plummer Block House -, 25 mm ID
- INA RASE25-XL-N Plummer Block House -, 25 mm ID
- SKF SNL 506-605 Plummer Block House -, 25 mm ID












