Wera 9 piece L Metric Hex Key, Hex size 1 x 1, 5x90 mm, 1 x 2x101 mm mm, 1 x 2, 5x112 mm, 1 x 3x123 mm, 1 x 4x137 mm, 1

Subtotal (1 unit)*

$184.64

(exc. GST)

$203.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$184.64

*price indicative

RS Stock No.:
280-7622
Distrelec Article No.:
303-83-197
Mfr. Part No.:
05022699001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Unit of Measure

Metric

Product Type

Hex Key

Number of Pieces

9

Shape

L

Hex Size

1 x 1, 5x90 mm, 1 x 2x101 mm mm, 1 x 2, 5x112 mm, 1 x 3x123 mm, 1 x 4x137 mm, 1 x 5x154 mm, 1 x 6x172 mm, 1 x 8x195 mm, 1 x 10x224 mm

Short or Long Arm

Long

End Type

Hex Ball End

Material

Stainless Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Wera Hex-Plus Multicolour HF Stainless L-key set for hexagonal socket screws, stainless steel with holding function prevents transmission of extraneous rust. The HexPlus profile offers larger contact surfaces in the screw head. Simply pull the tool along the positive side of the Wera magnetiser and the tool will hold the screw securely on the blade. To demagnetise move the tool along the negative side.

Solution to the extraneous rust problem

Stainless L-keys

Hex-Plus allows socket head screws to live longer

In a practical clip out of wear-free material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy