BETA 11 piece T Metric Hex Key Set, Hex size 2.5 mm, 2 mm, 3.5 mm, 3 mm, 4.5 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 10 mm
- RS Stock No.:
- 234-4713
- Mfr. Part No.:
- 96T/S11
- Brand:
- BETA
Subtotal (1 unit)*
$379.32
(exc. GST)
$417.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $379.32 |
*price indicative
- RS Stock No.:
- 234-4713
- Mfr. Part No.:
- 96T/S11
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Product Type | Hex Key Set | |
| Number of Pieces | 11 | |
| Shape | T | |
| Hex Size | 2.5 mm, 2 mm, 3.5 mm, 3 mm, 4.5 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 10 mm | |
| Short or Long Arm | Long | |
| End Type | Hex Wrench | |
| Finish | Chrome Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Product Type Hex Key Set | ||
Number of Pieces 11 | ||
Shape T | ||
Hex Size 2.5 mm, 2 mm, 3.5 mm, 3 mm, 4.5 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 10 mm | ||
Short or Long Arm Long | ||
End Type Hex Wrench | ||
Finish Chrome Plated | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA set of 11 Set of offset hexagon key wrenches with high torque handles 2, 2.5, 3, 3.5, 4, 4.5, 5, 6, 7, 8, 10 mm size.
It has T shape
chrome-plated
Related links
- BETA 11 piece T Hex Key Set
- Bahco 11 piece Hexagon Metric Hex Key Set
- BETA 11-Piece Torx Key Set Long Arm
- BETA 9 piece Hexagon Metric Hex Key Set
- BETA 6 piece T Metric Hex Key Set
- BETA 8 piece T Metric Hex Key Set
- BETA 11-Piece Combination Spanner Set Stainless Steel
- Bahco 15 piece Hexagon Metric Hex Key Set
