Bahco 11 piece Hexagon Metric Hex Key Set, Hex size 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 12 mm

Subtotal (1 unit)*

$49.59

(exc. GST)

$54.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.59

*price indicative

RS Stock No.:
163-769
Mfr. Part No.:
1995M/11T
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Hex Key Set

Unit of Measure

Metric

Number of Pieces

11

Shape

Hexagon

Hex Size

2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 12 mm

Short or Long Arm

Short

Finish

Phosphate

Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Bahco Metric Hex L-Key Set with Phosphate Finish 2 mm-12 mm - 11 Pcs


The Bahco Tools Metric Hex L Key Set offers a comprehensive solution for those seeking precision and durability in their tools. This set is designed with a phosphate finish that not only enhances surface protection but also guarantees heightened accuracy at the tip. Each size is conveniently stamped on the blade for effortless identification, making it easier for you to select the right key for your task. Made from high quality, entirely hardened steel, these L keys ensure longevity and reliability.

Short sizes are stamped for quick and easy identification

Keys are housed in a compact wallet simplifying organisation and transport

Designed for both professional and home use making it a versatile addition to any toolkit

Compact design allows for easy storage minimizing space usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy