Bahco 8 piece Hexagon Metric Hex Key Set, Hex size 2.5 mm, 2 mm, 5 mm, 6 mm, 7 mm, 8 mm, 3 4 mm
- RS Stock No.:
- 163-770
- Mfr. Part No.:
- 1995M/8T
- Brand:
- Bahco
Subtotal (1 unit)*
$29.26
(exc. GST)
$32.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.26 |
*price indicative
- RS Stock No.:
- 163-770
- Mfr. Part No.:
- 1995M/8T
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Number of Pieces | 8 | |
| Shape | Hexagon | |
| Hex Size | 2.5 mm, 2 mm, 5 mm, 6 mm, 7 mm, 8 mm, 3 4 mm | |
| Short or Long Arm | Short | |
| Finish | Phosphate | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Number of Pieces 8 | ||
Shape Hexagon | ||
Hex Size 2.5 mm, 2 mm, 5 mm, 6 mm, 7 mm, 8 mm, 3 4 mm | ||
Short or Long Arm Short | ||
Finish Phosphate | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bahco Metric Hex L-Key Set with Phosphate Finish 2 mm-8 mm - 8 Pcs
The Bahco Tools Metric Hex L Key Set offers a comprehensive solution for those seeking precision and durability in their tools. This set is designed with a phosphate finish that not only enhances surface protection but also guarantees heightened accuracy at the tip. Each size is conveniently stamped on the blade for effortless identification, making it easier for you to select the right key for your task. Made from high quality, entirely hardened steel, these L keys ensure longevity and reliability.
Short sizes are stamped for quick and easy identification
Keys are housed in a compact wallet simplifying organisation and transport
Designed for both professional and home use making it a versatile addition to any toolkit
Compact design allows for easy storage minimizing space usage
Related links
- Bahco 15 piece Hexagon Metric Hex Key Set
- Bahco 11 piece Hexagon Metric Hex Key Set
- Bahco 10 piece Hexagon Metric Hex Key Set
- Bahco 8 piece L Metric Hex Key Set, Hex size 2 → 8 mm
- Bahco 6 piece L Metric Hex Key Set
- BETA 11 piece Hexagon Metric Hex Key Set
- BETA 9 piece Hexagon Metric Hex Key Set
- Bosch 9 piece Hexagon Metric Hex Key Set
