BETA 9 piece L Metric Hex Key Set, Hex size 1.5 mm, 2.0 mm, 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8.0 mm, 10.0 mm
- RS Stock No.:
- 191-5748
- Mfr. Part No.:
- 96BP/SC9
- Brand:
- BETA
Subtotal (1 unit)*
$91.75
(exc. GST)
$100.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.75 |
*price indicative
- RS Stock No.:
- 191-5748
- Mfr. Part No.:
- 96BP/SC9
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Number of Pieces | 9 | |
| Shape | L | |
| Hex Size | 1.5 mm, 2.0 mm, 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8.0 mm, 10.0 mm | |
| Short or Long Arm | Long | |
| Non-Sparking | No | |
| Height Safe | No | |
| End Type | Hex End | |
| Finish | Burnished | |
| Material | Chrome Vanadium Steel, ABS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Number of Pieces 9 | ||
Shape L | ||
Hex Size 1.5 mm, 2.0 mm, 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8.0 mm, 10.0 mm | ||
Short or Long Arm Long | ||
Non-Sparking No | ||
Height Safe No | ||
End Type Hex End | ||
Finish Burnished | ||
Material Chrome Vanadium Steel, ABS | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
BETA Hex Key Set, 9 Pieces, Long Arm Type - 96BP/SC9
This hex key set provides a collection of L-shaped long-arm tools for tightening and loosening hex fasteners in metric systems. Designed for industrial workshop use, it supplies a range of common metric sizes in a single holder and is intended for professionals working with precision equipment and mechanical assemblies.
Features and Benefits:
• Burnished finish reduces surface wear and corrosion risk
• Chrome vanadium construction offers enhanced material strength
• Nine-piece assortment covers 1.5 to 10mm range for versatility
• Long ARM design gives extended reach for recessed fasteners
• ABS holder permits organised storage and quick size selection
• Chrome vanadium construction offers enhanced material strength
• Nine-piece assortment covers 1.5 to 10mm range for versatility
• Long ARM design gives extended reach for recessed fasteners
• ABS holder permits organised storage and quick size selection
Applications
• Suitable for assembly and maintenance in automation systems
• Ideal for adjustment of electronic enclosure fasteners
• Used for electrical panel and conduit bracket installations
• Can be used for mechanical machine maintenance tasks
• Ideal for adjustment of electronic enclosure fasteners
• Used for electrical panel and conduit bracket installations
• Can be used for mechanical machine maintenance tasks
What materials make up the tool and holder?
The keys are manufactured from chrome vanadium steel while the organising holder is moulded from ABS.
How does the tool shape affect accessibility in confined spaces?
The L-shaped long ARM gives increased reach and leverage, helping access recessed or obstructed hex sockets.
Which metric sizes are included in the set?
The set contains nine metric sizes: 1.5mm, 2mm, 2.5mm, 3mm, 4mm, 5mm, 6mm, 8mm and 10mm.
Is the finish intended for functional or cosmetic performance?
The burnished surface treatment is applied to improve surface wear resistance and to provide a uniform appearance.
Related links
- BETA 9 piece Hexagon Metric Hex Key Set
- BETA 9 piece L Hex Key Set
- BETA 9 piece L Metric Hex Key Set
- BETA 9 piece Ball Nose Metric Hex Key, Hex size 1.5 to 10 mm
- Bosch 9 piece Hexagon Metric Hex Key Set
- Wera 9 piece Hexagon Metric Hex Key
- BETA 11 piece Hexagon Metric Hex Key Set
- BETA 9 piece T Metric Hex Key Set
