Subtotal (1 unit)*
$1.85
(exc. GST)
$2.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1.85 |
*price indicative
- RS Stock No.:
- 235-2864
- Mfr. Part No.:
- 82H.2
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | L | |
| Hex Size | 2 mm | |
| Short or Long Arm | Short | |
| Overall Length | 50mm | |
| End Type | Hex Ball End | |
| Non-Sparking | No | |
| Height Safe | No | |
| Finish | Phosphate | |
| Material | Silicon Steel | |
| Overall Width | 16mm | |
| Standards/Approvals | DIN 912 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape L | ||
Hex Size 2 mm | ||
Short or Long Arm Short | ||
Overall Length 50mm | ||
End Type Hex Ball End | ||
Non-Sparking No | ||
Height Safe No | ||
Finish Phosphate | ||
Material Silicon Steel | ||
Overall Width 16mm | ||
Standards/Approvals DIN 912 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Facom Individual Hex Keys
Hex keys are considered a household essential, especially if users build a lot of flat pack furniture. They are simple tools that make a big difference. Those that have a variant of sizes and thicknesses will be able to carry out many different jobs in domestic and commercial applications.
Features and Benefits
• Hex keys are made up from a strong, hard waring material, ensuring optimal strength and a long tool shelf life
• Our range features options that are with or without a ball end, which allows users to screw at an angle
• Make use of both ends of the hex key
• High quality, L shaped hex plus keys
• Long and short arm options across the range
• Our hex key range is comprised of a variety of sizes and finishes
Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.
Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.
Related links
- Facom L Metric Hex Key, Hex size 2 mm
- Facom L Metric Hex Key, Hex size 8 mm
- Facom L Metric Hex Key, Hex size 19 mm
- Facom L Metric Hex Key, Hex size 7 mm
- Facom L Metric Hex Key, Hex size 15 mm
- Facom L Metric Hex Key, Hex size 4 mm
- Facom L Metric Hex Key, Hex size 24 mm
- Facom L Metric Hex Key, Hex size 17 mm










