Wiha 5 piece L Metric Hex Key Set, Hex size 0.7 → 2 mm
- RS Stock No.:
- 280-5771
- Distrelec Article No.:
- 180-37-483
- Mfr. Part No.:
- 06382
- Brand:
- Wiha
Subtotal (1 unit)*
$23.46
(exc. GST)
$25.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 122 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.46 |
*price indicative
- RS Stock No.:
- 280-5771
- Distrelec Article No.:
- 180-37-483
- Mfr. Part No.:
- 06382
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Number of Pieces | 5 | |
| Shape | L | |
| Hex Size | 0.7 → 2 mm | |
| Finish | Black Oxide | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Number of Pieces 5 | ||
Shape L | ||
Hex Size 0.7 → 2 mm | ||
Finish Black Oxide | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Wiha Tools L key set in is available in Classic holder. This L key set has total 5 pieces. This keys are made from Chrome-vanadium steel, through-hardened with bronzed. Common key sizes are stored in the holder where they are easily seen.
Based on ISO 2936L
Simple and rapid operation
Compact and space-saving solution
With solid stopping point for L keys
Related links
- Wiha 8 piece Folding Metric Hex Key Set, Hex size 0.7 → 2 mm
- RS PRO 8 piece L Metric Hex Key Set, Hex size 0.7 to 4 mm
- Wiha 8 piece L Metric Hex Key Set, Hex size 5/64 → 5/16 in
- Facom 9 piece L Metric Hex Key Set 1.5 mm 2 mm 4 mm 6 mm, 8 mm
- RS PRO 5 piece L Imperial/Metric Hex Key Set, Hex size 1.27 mm
- Wera 9 piece L Metric Hex Key Set 1.5 mm 2 mm 4 mm 6 mm, 8 mm
- Wiha 14 piece L Metric Hex Key Set, Hex size 5.6 mm
- Wiha 1 piece L Metric Hex Key Set, Hex size 2.5 mm
