Facom L Metric Hex Key, Hex size 4 mm

Subtotal (1 unit)*

$2.74

(exc. GST)

$3.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
  • Plus 339 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2.74

*price indicative

RS Stock No.:
235-2915
Mfr. Part No.:
82H.4
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Hex Key

Unit of Measure

Metric

Shape

L

Hex Size

4 mm

Short or Long Arm

Short

Overall Length

70mm

Non-Sparking

No

Height Safe

No

End Type

Hex

Finish

Phosphate

Material

Silicon Steel

Standards/Approvals

DIN 912

Overall Width

25mm

RoHS Status: Exempt

COO (Country of Origin):
FR

Facom Individual Hex Keys


Hex keys are considered a household essential, especially if users build a lot of flat pack furniture. They are simple tools that make a big difference. Those that have a variant of sizes and thicknesses will be able to carry out many different jobs in domestic and commercial applications.

Features and Benefits

• Hex keys are made up from a strong, hard waring material, ensuring optimal strength and a long tool shelf life

• Our range features options that are with or without a ball end, which allows users to screw at an angle

• Make use of both ends of the hex key

• High quality, L shaped hex plus keys

• Long and short arm options across the range

• Our hex key range is comprised of a variety of sizes and finishes

Did you know?

A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.

Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy