Subtotal (1 unit)*
$12.19
(exc. GST)
$13.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.19 |
*price indicative
- RS Stock No.:
- 236-1366
- Mfr. Part No.:
- 83S.4L
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | L | |
| Hex Size | 4 mm | |
| Short or Long Arm | Extra Long | |
| Overall Length | 138mm | |
| End Type | Hex | |
| Finish | Phosphate | |
| Material | Silicon Steel | |
| Standards/Approvals | ISO 2936, ASME B18.3.2M, NF ISO 2936, DIN ISO 2936 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape L | ||
Hex Size 4 mm | ||
Short or Long Arm Extra Long | ||
Overall Length 138mm | ||
End Type Hex | ||
Finish Phosphate | ||
Material Silicon Steel | ||
Standards/Approvals ISO 2936, ASME B18.3.2M, NF ISO 2936, DIN ISO 2936 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 83S is the extra long keys with spherical head. The size of the extra long key is the 4 mm and the overall length is the 138 mm.
Higher lengths, more lever, higher power, improved line access
Phosphate-coated
Related links
- Facom L Metric Hex Key, Hex size 4 mm
- Facom L Metric Hex Key, Hex size 5 mm
- Facom L Metric Hex Key, Hex size 6 mm
- Facom L Metric Hex Key, Hex size 3 mm
- Facom L Metric Hex Key, Hex size 10 mm
- Facom L Metric Hex Key, Hex size 2.5 mm
- Facom L Metric Hex Key, Hex size 8 mm
- Facom L Metric Hex Key Set, Hex size 4 mm
