Facom L Metric Hex Key, Hex size 17 mm
- RS Stock No.:
- 235-3834
- Mfr. Part No.:
- 82H.17SR
- Brand:
- Facom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-3834
- Mfr. Part No.:
- 82H.17SR
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | L | |
| Hex Size | 17 mm | |
| Short or Long Arm | Short | |
| Overall Length | 168mm | |
| End Type | Hex | |
| Non-Sparking | Yes | |
| Material | Beryllium Copper Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape L | ||
Hex Size 17 mm | ||
Short or Long Arm Short | ||
Overall Length 168mm | ||
End Type Hex | ||
Non-Sparking Yes | ||
Material Beryllium Copper Alloy | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 82H.SR series non sparking hex keys has size 17 mm.
Made of copper beryllium alloy
Related links
- Facom L Metric Hex Key, Hex size 17 mm
- Facom L Metric Hex Key, Hex size 19 mm
- Facom L Metric Hex Key, Hex size 15 mm
- Facom L Metric Hex Key, Hex size 4 mm
- Facom L Metric Hex Key, Hex size 24 mm
- Facom L Metric Hex Key, Hex size 8 mm
- Facom L Metric Hex Key, Hex size 11 mm
- Facom L Metric Hex Key, Hex size 6 mm
