BETA 9 piece L Metric Hex Key Set, Hex size 1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm

Subtotal (1 unit)*

$111.98

(exc. GST)

$123.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$111.98

*price indicative

RS Stock No.:
233-8721
Mfr. Part No.:
96BPA/SC9
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Unit of Measure

Metric

Product Type

Hex Key Set

Number of Pieces

9

Shape

L

Hex Size

1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm

Short or Long Arm

Short

End Type

Hex

Standards/Approvals

No

RoHS Status: Exempt

BETA Hex Key Set, 1.5-10mm Hex Size, 9 Pieces - 96BPA/SC9


This hex key set is a Compact L‑shaped tool collection intended for precision tightening and loosening of hex fasteners in technical workshops. Supplied as a nine‑piece metric assortment, it provides short‑arm reach suited to confined assemblies and maintenance tasks across automation, electronics, electrical and mechanical environments.

Features and Benefits:


• Contains nine sizes for broad metric coverage
• Extra short ARM profile for access in tight spaces
• L‑shape format for Rapid torque application
• Metric range spans 1.5mm to 10mm for diverse fasteners
• Manufactured by a recognised brand for consistent quality

Applications


• Suitable for assembly work on automation panels
• Ideal for servicing electronic enclosures with limited clearance
• Used for electrical switchgear maintenance in confined cabinets
• Can be used for mechanical subassembly adjustments on machinery
• Suitable for workshop technicians requiring Compact tool sets

What material properties affect tool durability during repeated use?


The set is produced to a professional standard that ensures wear resistance and maintains hex profile integrity under repeated torqueing in workshop conditions.

How does the tool geometry influence torque control in small fasteners?


The L‑ARM configuration provides leverage for controlled torque application while the short ARM length reduces handle swing in restricted spaces.

Are the sizes comprehensive for common metric fasteners in industry?


The nine sizes from 1.5mm to 10mm cover the typical metric fasteners encountered in automation, electronics and general mechanical maintenance.

How does the Compact format benefit technicians working in panel interiors?


The extra short metric keys allow insertion and manipulation where depth is limited, reducing the need to dismantle surrounding components.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy