INBUS 9 piece L Metric Hex Key Set
- RS Stock No.:
- 311-900
- Mfr. Part No.:
- 70211
- Brand:
- INBUS
Subtotal (1 set)*
$53.97
(exc. GST)
$59.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $53.97 |
*price indicative
- RS Stock No.:
- 311-900
- Mfr. Part No.:
- 70211
- Brand:
- INBUS
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INBUS | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Number of Pieces | 9 | |
| Shape | L | |
| Short or Long Arm | Extra Long | |
| End Type | Hex Ball End | |
| Finish | Nickel | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INBUS | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Number of Pieces 9 | ||
Shape L | ||
Short or Long Arm Extra Long | ||
End Type Hex Ball End | ||
Finish Nickel | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The INBUS Angle Screwdriver Set is made in Germany and is designed for use with metric hexagon socket screws. Crafted from high-quality 59CrV4 steel, this set provides excellent strength and durability. The ball head allows the key to be swiveled in all directions. The hidden screws can be easily inserted thanks to the 100 degree angle on the short leg can be achieved.
Shiny nickel plated finish for strong protection from corrosion
Extra long
Related links
- INBUS 9 piece L Metric Hex Key Set
- Facom 9 piece L Metric Hex Key Set
- Bahco 9 piece L Metric Hex Key Set, Hex size 1.5 to 10 mm
- Bahco 9 piece L Metric Hex Key Set
- RS PRO 9 piece L Metric Hex Key Set
- RS PRO 9 piece L Metric Hex Key Set, Hex size 1.5 to 10 mm
- Virax 9 piece L Metric Hex Key Set
- Wera 9 piece L Metric Hex Key Set
