BETA 9 piece L Metric Hex Key Set, Hex size 1.5 mm, 2.0 mm, 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8.0 mm, 10.0 mm

Subtotal (1 unit)*

$100.71

(exc. GST)

$110.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$100.71

*price indicative

RS Stock No.:
191-5749
Mfr. Part No.:
96LBP/SC9
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Hex Key Set

Unit of Measure

Metric

Number of Pieces

9

Shape

L

Hex Size

1.5 mm, 2.0 mm, 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8.0 mm, 10.0 mm

Short or Long Arm

Extra Long

End Type

Hexagonal

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW

BETA Hex Key Set, 9 Piece, Extra Long Arm - 96LBP/SC9


This hex key set provides a selection of L-shaped tools for tightening and loosening hexagonal fasteners in metric systems. Designed for extra reach, the set contains multiple sizes to cover common fastening tasks across automation, electronics, electrical and mechanical workshops.

Features and Benefits:


• Contains nine sizes for extensive fastening coverage
• Extra long ARM design for improved access to recessed fasteners
• L-shaped profile for increased torque application
• Metric range spans from 1.5mm to 10mm for standard bolts
• Hexagonal end geometry for accurate seating and reduced cam‑out

Applications


• Suitable for adjusting control panel assemblies in automation
• Ideal for component mounting in electronics enclosures
• Used with Terminal Block installations in electrical cabinets
• Can be used for maintenance on mechanical assemblies and fixtures

What size range is included and how does it aid interchangeability?


The kit includes 1.5mm, 2mm, 2.5mm, 3mm, 4mm, 5mm, 6mm, 8mm and 10mm tools, covering most metric hex fasteners encountered in industrial equipment.

How does the shape affect torque and access in confined spaces?


The L-shaped form provides a long lever ARM on the long side for higher torque and a short side for tight-space turning, enabling versatile operation in restricted areas.

Are these tools intended for professional workshop use and which industries benefit most?


They are suited to professional use in sectors requiring precise metric fastenings such as automation, electronics, electrical and mechanical trades.

What marking or identification assists size selection during tasks?


Each tool is marked with its metric size, allowing Rapid selection when working across multiple fastener types.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy