Virax 9 piece L Metric Hex Key Set, Hex size 1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm

Subtotal (1 unit)*

$45.45

(exc. GST)

$50.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$45.45

*price indicative

RS Stock No.:
284-0170
Mfr. Part No.:
311458
Brand:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Unit of Measure

Metric

Product Type

Hex Key Set

Number of Pieces

9

Shape

L

Hex Size

1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Virax Set of 9 hexagonal keys with spherical head. Delivered on plastic holder. It is for hexagonal socket screw.

Easy identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy